PN5825 PBFREE

Central Semiconductor
610-PN5825
PN5825 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN 50Vcbo 40Vceo 5.0Vebo 10mA 4.0pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,128 € 640,00 €
0,126 € 1.260,00 €
0,123 € 3.075,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
50 V
5 V
125 mV
90 MHz
PN5825
Bulk
Brand: Central Semiconductor
DC Collector/Base Gain hFE Min: 100 at 5 V, 2 mA
DC Current Gain hFE Max: 200 at 5 V, 2 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR