MPSL01 PBFREE

Central Semiconductor
610-MPSL01
MPSL01 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN 140Vcbo 120Vceo 5.0Vebo 50mA 8pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,488 € 4,88 €
0,334 € 33,40 €
0,262 € 131,00 €
0,224 € 224,00 €
0,19 € 475,00 €
0,166 € 830,00 €
0,16 € 1.600,00 €
0,156 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
140 V
5 V
300 mV
60 MHz
MPSL01
Bulk
Brand: Central Semiconductor
DC Collector/Base Gain hFE Min: 50 at 5 V, 10 mA
DC Current Gain hFE Max: 300 at 5 V, 10 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR