MPSD54 PBFREE

Central Semiconductor
610-MPSD54
MPSD54 PBFREE

Mfr.:

Description:
Darlington Transistors PNP 40Vcbo 25Vcbo 10Vebo 100mA 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.737

Stock:
1.737 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,462 € 4,62 €
0,316 € 31,60 €
0,248 € 124,00 €
0,206 € 206,00 €
0,187 € 467,50 €
0,167 € 835,00 €
0,154 € 1.540,00 €
0,146 € 3.650,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Darlington Transistors
RoHS:  
Through Hole
TO-92-3
Bulk
Brand: Central Semiconductor
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 244,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR