MPSD04 TIN/LEAD

Central Semiconductor
610-MPSD04-TL
MPSD04 TIN/LEAD

Mfr.:

Description:
Darlington Transistors NPN 500Vcbo 25Vceo 10Vebo 100mA 6.0pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,174 € 870,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Darlington Transistors
RoHS:  
Single
NPN
10 V
Through Hole
TO-92-3
MPSD04
Bulk
Brand: Central Semiconductor
DC Collector/Base Gain hFE Min: 1000 at 5 V, 300 mA
Gain Bandwidth Product fT: 100 MHz
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR