MPSA66 TIN/LEAD

Central Semiconductor
610-MPSA66-TL
MPSA66 TIN/LEAD

Mfr.:

Description:
Darlington Transistors PNP 30Vcbo 30Vceo 8.0Vebo 100mA 6.0pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,217 € 1.085,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Darlington Transistors
RoHS:  
Single
PNP
30 V
8 V
30 V
625 mW
Through Hole
TO-92-3
- 65 C
+ 150 C
MPSA66
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DC Collector/Base Gain hFE Min: 40000 at 5 V, 100 mA
Gain Bandwidth Product fT: 100 MHz
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210075
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR