MPSA27 APM PBFREE

Central Semiconductor
610-MPSA27APM
MPSA27 APM PBFREE

Mfr.:

Description:
Darlington Transistors 500mA,60V Through-Hole Transistor-Small Signal (<=1A) NPN Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
41.510 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,425 € 4,25 €
0,28 € 28,00 €
0,22 € 110,00 €
0,194 € 194,00 €
Full Ammo Pack (Order in multiples of 2000)
0,16 € 320,00 €
0,139 € 556,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Darlington Transistors
RoHS:  
Ammo Pack
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR