MPSA13 APP TIN/LEAD

Central Semiconductor
610-MPSA13-APP-TL
MPSA13 APP TIN/LEAD

Mfr.:

Description:
Darlington Transistors NPN 30Vcbo 30Vceo 10Vebo 500mA 625mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2000)
0,148 € 888,00 €
0,146 € 1.460,00 €
0,142 € 3.408,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Darlington Transistors
RoHS:  
Single
NPN
30 V
10 V
30 V
625 mW
Through Hole
TO-92-3
- 65 C
+ 150 C
MPSA13
Ammo Pack
Brand: Central Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 10000 at 5 V, 100 mA
Gain Bandwidth Product fT: 125 MHz
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR