MPSA12 PBFREE

Central Semiconductor
610-MPSA12-PB
MPSA12 PBFREE

Mfr.:

Description:
Darlington Transistors NPN 20Vces 10Vebo 500mA 625mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.288

Stock:
2.288
Can Dispatch Immediately
On Order:
7.500
Expected 6/2/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,358 € 3,58 €
0,23 € 23,00 €
0,176 € 88,00 €
0,161 € 161,00 €
0,136 € 340,00 €
0,111 € 555,00 €
0,108 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Darlington Transistors
RoHS:  
Through Hole
TO-92-3
MPSA
Bulk
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 253 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR