MPS751 PBFREE

Central Semiconductor
610-MPS751
MPS751 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT Complementary Trans 80Vcbo 60Vceo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.102

Stock:
20.102 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,358 € 3,58 €
0,23 € 23,00 €
0,176 € 88,00 €
0,161 € 161,00 €
0,136 € 340,00 €
0,12 € 600,00 €
0,111 € 1.110,00 €
0,103 € 2.575,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
PNP
Single
2 A
60 V
80 V
5 V
500 mV
625 mW
75 MHz
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: IN
Country of Origin: IN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
USHTS:
8541210095
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR