MPS750 PBFREE

Central Semiconductor
610-MPS750
MPS750 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT Complementary Trans 60Vcbo 40Vceo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.681

Stock:
5.681 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,72 € 7,20 €
0,456 € 45,60 €
0,282 € 141,00 €
0,211 € 211,00 €
0,181 € 452,50 €
0,111 € 555,00 €
0,109 € 1.090,00 €
0,108 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
PNP
Single
2 A
40 V
60 V
5 V
500 mV
625 mW
75 MHz
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 2 A
DC Collector/Base Gain hFE Min: 75
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: MPS750
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR