MPS712 TIN/LEAD

Central Semiconductor
610-MPS712-TL
MPS712 TIN/LEAD

Mfr.:

Description:
Darlington Transistors Through-Hole Transis tor-Small Signal (<

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,228 € 1.140,00 €
0,219 € 5.475,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Darlington Transistors
RoHS:  
Single
PNP
60 V
10 V
80 V
2 A
1 W
Through Hole
TO-92-3
- 65 C
+ 150 C
MPS712
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 800 mA
DC Collector/Base Gain hFE Min: 50000 at 5 V, 100 mA
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR