MPS6522 TIN/LEAD

Central Semiconductor
610-MPS6522
MPS6522 TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT PNP Gen Pur SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 882

Stock:
882 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 882 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,458 € 4,58 €
0,313 € 31,30 €
0,246 € 123,00 €
0,205 € 205,00 €
0,186 € 465,00 €
0,165 € 825,00 €
0,152 € 1.520,00 €
0,144 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
PNP
Single
100 mA
25 V
25 V
4 V
500 mV
625 mW
350 MHz
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541210075
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR