MPS6519 TIN/LEAD

Central Semiconductor
610-MPS6519
MPS6519 TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT PNP Gen Pur SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 866

Stock:
866 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 866 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,642 € 6,42 €
0,421 € 42,10 €
0,325 € 162,50 €
0,304 € 304,00 €
0,257 € 642,50 €
0,236 € 1.180,00 €
0,223 € 2.230,00 €
0,22 € 5.500,00 €

Similar Product

Central Semiconductor MPS6519 PBFREE
Central Semiconductor
Bipolar Transistors - BJT PNP 25Vcbo 25Vceo 4.0Vebo 100mA 625mW

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
PNP
Single
100 mA
25 V
25 V
4 V
500 mV
625 mW
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541210095
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR