MPS6517 PBFREE

Central Semiconductor
610-MPS6517
MPS6517 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT PNP Gen Pur SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 574

Stock:
574 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,377 € 3,77 €
0,249 € 24,90 €
0,195 € 97,50 €
0,172 € 172,00 €
0,142 € 355,00 €
0,125 € 625,00 €
0,123 € 1.230,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
100 mA
40 V
40 V
4 V
500 mV
625 mW
- 65 C
+ 150 C
MPS65
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 90 at 2 mA, 10 V
DC Current Gain hFE Max: 180 at 2 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541210095
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR