MPS650 TIN/LEAD

Central Semiconductor
610-MPS650-TL
MPS650 TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT 60Vcbo 40Vceo 5.0Vebo 625mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
16.997 Can Dispatch in 20 Days
Minimum: 7500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 810,00 €
0,104 € 1.040,00 €
0,096 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
40 V
60 V
5 V
300 mV
625 mW
75 MHz
- 65 C
+ 150 C
MPS650
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 2 A
DC Collector/Base Gain hFE Min: 75 at 50 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR