MPS455 PBFREE

Central Semiconductor
610-MPS455
MPS455 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN 160Vcbo 140Vceo 1.0A 1.0W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 7500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,128 € 960,00 €
0,12 € 1.200,00 €
0,111 € 2.775,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
2 A
140 V
160 V
5 V
700 mV
1 W
100 MHz
- 65 C
+ 150 C
MPS455
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 100 at 10 V, 150 mA
DC Current Gain hFE Max: 300 at 10 V, 150 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR