MPS3392 PBFREE

Central Semiconductor
610-MPS3392
MPS3392 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN Gen Pur SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,489 € 4,89 €
0,335 € 33,50 €
0,263 € 131,50 €
0,225 € 225,00 €
0,191 € 477,50 €
0,171 € 855,00 €
0,16 € 1.600,00 €
0,153 € 3.825,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
NPN
Single
100 mA
25 V
25 V
5 V
625 mW
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR