CS92-2M TIN/LEAD

Central Semiconductor
610-CS92-2M-TL
CS92-2M TIN/LEAD

Mfr.:

Description:
SCRs 600Vdrm 800Vrrm 2.0A Rms 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,265 € 662,50 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: SCRs
RoHS:  
CS92-2M
600 V
10 uA
2 A
1.7 V
800 mV
20 uA
- 40 C
+ 125 C
Through Hole
TO-92-3
Bulk
Brand: Central Semiconductor
Holding Current Ih Max: 2 mA
Non Repetitive On-State Current: 10 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR