CMXD3003TO TR PBFREE

Central Semiconductor
610-CMXD3003TO
CMXD3003TO TR PBFREE

Mfr.:

Description:
Small Signal Switching Diodes SMD-Low Leakage Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.551

Stock:
12.551 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,683 € 6,83 €
0,451 € 45,10 €
0,354 € 177,00 €
0,303 € 303,00 €
Full Reel (Order in multiples of 3000)
0,228 € 684,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-26
180 V
2 A
600 mA
Triple
1.15 V
5 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: SUPERmini
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMXD3003TO Low Leakage Switching Diode

The Central Semiconductor CMXD3003TO Low Leakage Switching Diode consists of three isolated low leakage silicon switching diodes arranged in an alternating configuration in a SUPERmini™ SOT-26 surface mount package, and is designed for low leakage switching applications. Central Semiconductor's CMXD3003TO can be configured as a 540V switching diode. Applications for the CMXD3003TO Low Leakage Switching Diode include voltage multiplier, steering diode array and general purpose switching.