CMUDM8001 TR PBFREE

Central Semiconductor
610-CMUDM8001TR
CMUDM8001 TR PBFREE

Mfr.:

Description:
MOSFETs P-Ch Enh Mode FET 20Vds 10Vgs 250mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.875

Stock:
2.875 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,743 € 7,43 €
0,463 € 46,30 €
0,319 € 159,50 €
0,274 € 274,00 €
Full Reel (Order in multiples of 3000)
0,232 € 696,00 €
0,194 € 1.164,00 €
0,181 € 1.629,00 €
0,172 € 4.128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-523
P-Channel
1 Channel
20 V
100 mA
8 Ohms
- 10 V, 10 V
658 pC
- 65 C
+ 150 C
250 mW
Enhancement
UltraMini
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Configuration: Single
Product Type: MOSFETs
Series: CMxxDM
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541299000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.