CMSD2838 TR TIN/LEAD

Central Semiconductor
610-CMSD2838TR-TIN
CMSD2838 TR TIN/LEAD

Mfr.:

Description:
Small Signal Switching Diodes 75Vrrm 200mA 300mA 275mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
274.815 Can Dispatch in 20 Days
Minimum: 33000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,036 € 1.188,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-323-3
75 V
300 mA
200 mA
Dual
4 ns
1.2 V
100 nA
- 65 C
+ 150 C
CMSD2838
Reel
Brand: Central Semiconductor
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 275 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: SUPERmini
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.