CMPZ5222B TR PBFREE

Central Semiconductor
610-CMPZ5222BTR
CMPZ5222B TR PBFREE

Mfr.:

Description:
Zener Diodes 350mW Zener Diode 2.375V to 2.625V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,223 € 2,23 €
0,14 € 14,00 €
0,105 € 52,50 €
0,093 € 93,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,07 € 420,00 €
0,059 € 531,00 €
0,057 € 1.368,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Zener Diodes
RoHS:  
SOT-23
Reel
Cut Tape
Brand: Central Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.