CMPZ4685 TR PBFREE

Central Semiconductor
610-CMPZ4685TR
CMPZ4685 TR PBFREE

Mfr.:

Description:
Zener Diodes 350mW Low Level Zen 3.42V to 3.78V 75mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10.580 Can Dispatch in 20 Days
Minimum: 9000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,101 € 909,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Zener Diodes
RoHS:  
3.6 V
SMD/SMT
SOT-23
350 mW
5 %
7.5 uA
50 Ohms
- 65 C
+ 150 C
Single
50 uA
Reel
CMPZ4
Brand: Central Semiconductor
Height: 1.09 mm
Ir - Reverse Current: 7.5 uA
Length: 3.05 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 1.4 mm
Zener Current: 75 mA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.