CMPTA94 TR PBFREE

Central Semiconductor
610-CMPTA94TR
CMPTA94 TR PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT PNP HV Trans 400Vcbo 400Vceo 6.0ebo 350m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.144

Stock:
8.144 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,369 € 3,69 €
0,237 € 23,70 €
0,18 € 90,00 €
0,162 € 162,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
0,11 € 660,00 €
0,108 € 972,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23
PNP
Single
300 mA
400 V
400 V
6 V
500 mV
350 mW
20 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
DC Collector/Base Gain hFE Min: 50
DC Current Gain hFE Max: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541299000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR