CMPT4033 TR PBFREE

Central Semiconductor
610-CMPT4033
CMPT4033 TR PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT 80V,500mA,350mW Surface mount Transistor-Small Signal (<=1A) PNP High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
52.246 Can Dispatch in 20 Days
Minimum: 15000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,053 € 795,00 €
0,047 € 1.128,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23
PNP
Single
80 V
80 V
5 V
500 mV
350 mW
100 MHz
- 65 C
+ 150 C
Reel
Brand: Central Semiconductor
Continuous Collector Current: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8541210000
CAHTS:
8541900000
USHTS:
8541210095
JPHTS:
8542900006
KRHTS:
8541219000
MXHTS:
8541900299
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR