CMPT2484 TR TIN/LEAD

Central Semiconductor
610-CMPT2484TR-TIN
CMPT2484 TR TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT NPN LN 60Vcbo 60Vceo 6.0Vebo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.524.000 Can Dispatch in 20 Days
Minimum: 42000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,032 € 1.344,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
60 V
60 V
6 V
350 mV
350 mW
- 65 C
+ 150 C
CMPT2
Reel
Brand: Central Semiconductor
Continuous Collector Current: 50 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DC Current Gain hFE Max: 800 at 10 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR