CMPFJ176 TR PBFREE

Central Semiconductor
610-CMPFJ176TR
CMPFJ176 TR PBFREE

Mfr.:

Description:
JFETs P-Ch 30Vgd JFET 30Vgs 50mA 225mW

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,215 € 1.290,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23
P-Channel
Single
15 V
30 V
1 V to 4 V
250 Ohms
350 mW
- 65 C
+ 150 C
Reel
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Drain Gate Voltage: 30 V
Product Type: JFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: CMPFJ176 TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR