CMPFJ175 TR PBFREE

Central Semiconductor
610-CMPFJ175TR
CMPFJ175 TR PBFREE

Mfr.:

Description:
JFETs P-Ch 30Vgd JFET 30Vgs 50mA 225mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.044

Stock:
5.044 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,832 € 8,32 €
0,553 € 55,30 €
0,433 € 216,50 €
0,394 € 394,00 €
Full Reel (Order in multiples of 3000)
0,344 € 1.032,00 €
0,326 € 1.956,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23
P-Channel
Single
15 V
30 V
6 V
125 Ohms
350 mW
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Drain Gate Voltage: 30 V
Product Type: JFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR