CMOZ2L2 TR PBFREE

Central Semiconductor
610-CMOZ2L2TR
CMOZ2L2 TR PBFREE

Mfr.:

Description:
Zener Diodes Low Level Zener 250mW 2.09 to 2.31V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 982

Stock:
982 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,552 € 5,52 €
0,359 € 35,90 €
0,287 € 143,50 €
0,245 € 245,00 €
Full Reel (Order in multiples of 3000)
0,211 € 633,00 €
0,188 € 1.128,00 €
0,185 € 1.665,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Zener Diodes
RoHS:  
2.2 V
SMD/SMT
250 mW
5 %
25 uA
1.4 kOhms
- 65 C
+ 150 C
Single
250 uA
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: UltraMini
Zener Current: 25 uA
Unit Weight: 390,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.