CMLDM3757 TR PBFREE

Central Semiconductor
610-CMLDM3757
CMLDM3757 TR PBFREE

Mfr.:

Description:
MOSFETs N&P Chan Comp Mosfet's

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 865

Stock:
865
Can Dispatch Immediately
On Order:
6.000
Expected 8/12/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,561 € 5,61 €
0,353 € 35,30 €
0,254 € 127,00 €
0,219 € 219,00 €
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel, P-Channel
2 Channel
20 V
430 mA, 540 mA
550 mOhms, 900 mOhms
- 8 V, 8 V
1.58 nC, 1.2 nC
- 65 C
+ 150 C
150 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Product Type: MOSFETs
Series: CMxxDM
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CxxDM Surface-Mount Enhancement-Mode MOSFETs

Central Semiconductor CxxDM Surface-Mount Enhancement-Mode MOSFETs are designed for high-speed pulsed amplifier and driver applications. These MOSFETs offer a very low RDS(ON) and low threshold voltage.