CMLD3003DOG TR PBFREE

Central Semiconductor
610-CMLD3003DOGTR
CMLD3003DOG TR PBFREE

Mfr.:

Description:
Small Signal Switching Diodes Dual ISO Opposing 180Vr 600mA If 250mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
21.822 Can Dispatch in 20 Days
Minimum: 9000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,164 € 1.476,00 €
0,162 € 3.888,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Reel
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 41,048 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100080
MXHTS:
8541100101
ECCN:
EAR99