CLL5246B TR PBFREE

Central Semiconductor
610-CLL5246BTR
CLL5246B TR PBFREE

Mfr.:

Description:
Zener Diodes 500mW Zener Diode 16V 600Ohm 12Vr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 17500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,046 € 805,00 €
0,045 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Zener Diodes
RoHS:  
Reel
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99