CDCLD500 TR13 PBFREE

Central Semiconductor
610-CDCLD500TR13
CDCLD500 TR13 PBFREE

Mfr.:

Description:
Current Regulator Diodes 10.8V,500mA Surface mount Diode-Current Limiting Single: High Current

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Quantities greater than 493 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
3,96 € 39,60 €
3,21 € 321,00 €
2,86 € 1.430,00 €
2,52 € 2.520,00 €
Full Reel (Order in multiples of 2500)
2,51 € 6.275,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Current Regulator Diodes
RoHS:  
500 mA
2 V
10.8 V
SMD/SMT
DPAK-4 (TO-252-4)
- 55 C
+ 150 C
CDCLD
Reel
Cut Tape
Brand: Central Semiconductor
Configuration: Single
Product Type: Current Regulator Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCLD Current Regulator Diodes

Central Semiconductor CDCLD Current Regulator Diodes are specifically designed for applications requiring constant current regulation. These diodes are designed with a unique process that maintains a constant current over a broad temperature range. The zero temperature coefficient feature eliminates the need for additional resistors to compensate for variation in the current limit that results from changes in temperature. The regulator current values range from 27.5mA to 575mA with a maximum limiting voltage (VL) ranging from 1.5V to 2V. These current regulator diodes are optimized for heat dissipation and offer nominal current regulation at low voltage input.