C1Z180B TR PBFREE

Central Semiconductor
610-C1Z180BTR
C1Z180B TR PBFREE

Mfr.:

Description:
Zener Diodes Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.640

Stock:
1.640 Can Dispatch Immediately
Quantities greater than 1640 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,72 € 7,20 €
0,475 € 47,50 €
0,373 € 186,50 €
0,319 € 319,00 €
0,294 € 735,00 €
Full Reel (Order in multiples of 5000)
0,249 € 1.245,00 €
0,247 € 2.470,00 €
0,24 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Zener Diodes
RoHS:  
180 V
Through Hole
1 W
5 %
5 uA
1.2 kOhms
- 65 C
+ 150 C
Single
1.4 mA
Reel
Cut Tape
Brand: Central Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Zener Current: 5.6 mA
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.