BUY48 TIN/LEAD

Central Semiconductor
610-BUY48-TL
BUY48 TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT NPN 200Vcbo 170Vceo 6.0Vebo 7.0A 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 1.430,00 €
2,64 € 2.640,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-39-3
NPN
Single
10 A
170 V
200 V
6 V
450 mV
10 W
50 MHz
- 65 C
+ 200 C
BUY48
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 7 A
DC Collector/Base Gain hFE Min: 40 at 500 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR