BC441 PBFREE

Central Semiconductor
610-BC441
BC441 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT 70Vcbo NPN Switch 60Vceo 5V 500mA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-39
NPN
Single
500 mA
60 V
70 V
5 V
1 V
1 W
50 MHz
- 65 C
+ 200 C
Bulk
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Unit Weight: 1,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR