BC337 APM PBFREE

Central Semiconductor
610-BC337APM
BC337 APM PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT 45V,800mA,625mW Through-Hole Transistor-Small Signal (<=1A) NPN General Purpose Amplifier/Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.053

Stock:
1.053 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,387 € 3,87 €
0,255 € 25,50 €
0,20 € 100,00 €
0,176 € 176,00 €
Full Ammo Pack (Order in multiples of 2000)
0,149 € 298,00 €
0,132 € 528,00 €
0,124 € 1.240,00 €
0,117 € 2.808,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
NPN
Ammo Pack
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR