2SC1815 TIN/LEAD

Central Semiconductor
610-2SC1815-TL
2SC1815 TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT 60Vcbo 50Vceo 5.0V 150mA 400mA 400mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
50 V
60 V
5 V
250 mV
400 mW
80 MHz
- 55 C
+ 125 C
2SC1815
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 150 mA
DC Collector/Base Gain hFE Min: 70 at 2 mA, 6 V
DC Current Gain hFE Max: 700 at 2 mA, 6 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR