2N6298 PBFREE

Central Semiconductor
610-2N6298-PB
2N6298 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT 60Vcbo 60Vceo 5.0Vebo 8.0A 75W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 90   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 909,90 €
9,84 € 1.180,80 €
10.020 Quote

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-66-2
PNP
Single
60 V
60 V
5 V
3 V
75 W
4 MHz
- 65 C
+ 200 C
2N62
Tube
Brand: Central Semiconductor
Continuous Collector Current: 8 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
DC Collector/Base Gain hFE Min: 750 at 4 A, 3 V
DC Current Gain hFE Max: 18000 at 4 A, 3 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR