2N5401 TRE PBFREE

Central Semiconductor
610-2N5401TRE
2N5401 TRE PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT 150V,600mA,625mW Through-Hole Transistor-Small Signal (<=1A) PNP High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.748

Stock:
1.748 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,489 € 4,89 €
0,335 € 33,50 €
0,263 € 131,50 €
0,225 € 225,00 €
Full Reel (Order in multiples of 2000)
0,191 € 382,00 €
0,176 € 704,00 €
0,166 € 1.660,00 €
0,158 € 3.792,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Reel
Cut Tape
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541290055
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR