2N4235 PBFREE

Central Semiconductor
610-2N4235
2N4235 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT PNP Power SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
3,22 € 32,20 €
2,61 € 261,00 €
2,11 € 1.055,00 €
1,98 € 1.980,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-39-3
PNP
Single
1 A
60 V
60 V
7 V
600 mV
6 W
3 MHz
- 65 C
+ 200 C
2N42
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 30 at 250 mA, 1 V
DC Current Gain hFE Max: 175 at 250 mA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 1,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541290065
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR