2N4231A PBFREE

Central Semiconductor
610-2N4231A-PB
2N4231A PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT 40Vcbo 40Vceo 5.0Vebo 5.0A 75W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 90   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 815,40 €
7,83 € 939,60 €
7,41 € 3.779,10 €
6,31 € 6.436,20 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-66-2
NPN
Single
40 V
40 V
5 V
4 V
75 W
4 MHz
- 65 C
+ 200 C
2N42
Tube
Brand: Central Semiconductor
Continuous Collector Current: 5 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DC Collector/Base Gain hFE Min: 25 at 1.5 A, 2 V
DC Current Gain hFE Max: 100 at 1.5 A, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541290065
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR