2N3716 PBFREE

Central Semiconductor
610-2N3716
2N3716 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN GP Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-3
NPN
Single
10 A
80 V
100 V
7 V
800 mV
150 W
4 MHz
- 65 C
+ 200 C
Tube
Brand: Central Semiconductor
Continuous Collector Current: 10 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 50
DC Current Gain hFE Max: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 20
Subcategory: Transistors
Unit Weight: 6,401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541290065
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR