2N3702 TRE PBFREE

Central Semiconductor
610-2N3702TRE
2N3702 TRE PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT 25V,200mA,360mW Through-Hole Transistor-Small Signal (<=1A) PNP General Purpose Amplifier/Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,146 € 876,00 €
0,144 € 1.440,00 €
0,14 € 3.360,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
PNP
Reel
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR