2N3416 APP PBFREE

Central Semiconductor
610-2N3416-APP
2N3416 APP PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN 50Vcbo 50Vceo 5.0Vebo 500mA 625mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
50 V
50 V
5 V
300 mV
1.5 W
- 65 C
+ 150 C
2N3416
Ammo Pack
Brand: Central Semiconductor
Continuous Collector Current: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DC Collector/Base Gain hFE Min: 75 at 4.5 V, 2 mA
DC Current Gain hFE Max: 225 at 4.5 V, 2 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541290065
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR