2N3415 PBFREE

Central Semiconductor
610-2N3415
2N3415 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN 25V 500mA BULK HFE/540

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.110

Stock:
2.110 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,12 € 11,20 €
0,541 € 54,10 €
0,505 € 252,50 €
0,468 € 468,00 €
0,459 € 1.147,50 €
0,455 € 2.275,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
NPN
Single
500 mA
25 V
25 V
5 V
300 mV
625 mW
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 180
DC Current Gain hFE Max: 540
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR