2N3396 TIN/LEAD

Central Semiconductor
610-2N3396-TL
2N3396 TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT NPN 25Vcbo 25Vceo 5.0Vebo 100mA 360mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,402 € 1.005,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
500 mA
25 V
25 V
5 V
360 mW
- 65 C
+ 150 C
2N3396
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 90 at 4.5 V, 2 mA
DC Current Gain hFE Max: 500 at 4.5 V, 2 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR