2N2926 PBFREE

Central Semiconductor
610-2N2926
2N2926 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT 25Vcbo NPN Low Noise 25Vceo 120Mhz 10pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.309

Stock:
1.309 Can Dispatch Immediately
Quantities greater than 1309 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,57 € 4,57 €
2,98 € 29,80 €
2,33 € 233,00 €
1,95 € 975,00 €
1,81 € 1.810,00 €
1,54 € 3.850,00 €
1,53 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92-3
NPN
Single
100 mA
25 V
25 V
5 V
200 mW
120 MHz
- 65 C
+ 200 C
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 100 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 206 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR