2N2923 APM TIN/LEAD

Central Semiconductor
610-2N2923APMTIN
2N2923 APM TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT 25V,100mA,360mW Through-Hole Transistor-Small Signal (<=1A) NPN Low Noise

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NPN
Ammo Pack
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR