2N2907A PBFREE

Central Semiconductor
610-2N2907A
2N2907A PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT PNP Gen Pur SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.762

Stock:
11.762
Can Dispatch Immediately
On Order:
4.000
Expected 6/12/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
1,72 € 17,20 €
1,26 € 126,00 €
1,04 € 520,00 €
0,963 € 963,00 €
0,93 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-18-3
PNP
Single
600 mA
60 V
60 V
5 V
1.6 V
400 mW
200 MHz
- 65 C
+ 200 C
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 600 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR